Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€15.74

(exc. VAT)

€19.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 11 December 2026
  • Plus 32 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.74-
5 - 11€15.322%
12 +€14.895%

*price indicative

RS Stock No.:
746-8719
Mfr. Part No.:
ZB5AW533
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
FR

Illuminated Heads for Spring Return Pushbuttons


XB5 series illuminated heads for spring return push buttons.

Flush type round heads for spring return illuminated pushbuttons

Can be used with XAL control stations

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy