Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS,
- RS Stock No.:
- 906-689
- Mfr. Part No.:
- ZB5AW133C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
- RS Stock No.:
- 906-689
- Mfr. Part No.:
- ZB5AW133C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric luminous pushbutton head designed for seamless integration in industrial control systems, offering a reliable solution for signalling and command operations within various applications.
Compatibility with universal LED systems ensures optimal performance
The robust IP66 rating guarantees protection against dust and water ingress
Mechanically Durable with a lifespan of up to 10 million cycles
Designed to operate effectively in ambient temperatures ranging from -40°C to 70°C
High-pressure cleaning rated up to 7000000 Pa for demanding environments
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH
