Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 746-9080
- Mfr. Part No.:
- ZB4BL3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
- 35 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €8.74 |
| 5 - 11 | €8.52 |
| 12 + | €8.27 |
*price indicative
- RS Stock No.:
- 746-9080
- Mfr. Part No.:
- ZB4BL3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Heads for Push Buttons, Projecting Push, Spring Return, ZB4B
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66, IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K, IP66
