Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 746-9125
- Mfr. Part No.:
- ZB4BW13
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
- 44 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.04 | - |
| 5 - 11 | €13.67 | 2% |
| 12 + | €13.29 | 5% |
*price indicative
- RS Stock No.:
- 746-9125
- Mfr. Part No.:
- ZB4BW13
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL, CSA C22.2 No 14, DNV, CSA, BV, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C8201-1, LROS (Lloyds register of shipping), GL, EN/IEC 60947-5-5, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL, CSA C22.2 No 14, DNV, CSA, BV, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C8201-1, LROS (Lloyds register of shipping), GL, EN/IEC 60947-5-5, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB4BW13
Illuminated Projecting Pushbutton Heads, Spring Return, for use with BA9s Lamps, ZB4BW
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K, IP66
