Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€15.98

(exc. VAT)

€19.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.98-
5 - 11€15.522%
12 +€15.115%

*price indicative

RS Stock No.:
746-9617
Mfr. Part No.:
ZB4BP6S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

Hazardous Area Certification

No

COO (Country of Origin):
FR

Silicone Booted Pushbutton Heads


Schneider XB4 range of silicone booted push button heads.

Spring return

Various colours available

22 mm Cutout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy