Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5102
- Mfr. Part No.:
- 216731 M22-DP-R-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.54
(exc. VAT)
€19.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.54 |
*price indicative
- RS Stock No.:
- 847-5102
- Mfr. Part No.:
- 216731 M22-DP-R-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Without Button Plate | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, IP65, UL 508, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, CE, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Without Button Plate | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, IP65, UL 508, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, CE, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
