Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5115
- Mfr. Part No.:
- 216718 M22-DP-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.38
(exc. VAT)
€21.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.38 |
*price indicative
- RS Stock No.:
- 847-5115
- Mfr. Part No.:
- 216718 M22-DP-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, Titanium Front Ring, 30g Mechanical Shock Resistance - RMQ Titan Series - 216718 M22-DP-Y
Take charge of your industrial process with this push button head from Eaton. It's a momentary device, which means it sustains actuation as long as it's pressed down and then resets automatically when it's released. This makes it a common choice for managing manual functions like jogging a motor. Thanks to its plastic housing, it stands up to the wear and tear that comes with harsh environments without breaking a sweat. Its mushroom-shaped design provides a large surface area for your fingers to press, so it's a cinch to operate. You'll find this kind of push button head used in manufacturing and packaging applications.
Features & Benefits
• IP67 rating indicates it's dustproof and withstands immersion in up to 1m of water for 30 minutes
• Yellow colour makes it easy to spot on a busy setup
• Mechanical lifespan of more than five million operating cycles assures you of reliable long-term service
What's the temperature tolerance of this push button?
This hardy piece of kit performs reliably in temperatures ranging between -25°C and +70°C, making it fit for use in demanding conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
