Eaton Label for Use with N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3,
- RS Stock No.:
- 243-593
- Mfr. Part No.:
- 104910 ZFS82-NZM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 243-593
- Mfr. Part No.:
- 104910 ZFS82-NZM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | "Main switch - open in 0 position" - Chinese/English | |
| For Use With | N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4 | |
| Standards/Approvals | IEC, ULCSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend "Main switch - open in 0 position" - Chinese/English | ||
For Use With N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4 | ||
Standards/Approvals IEC, ULCSA, RoHS | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a premium molded case circuit breaker designed to deliver exceptional protection and reliability in electrical systems. This device ensures optimal performance, catering to various applications with its robust specifications. Crafted to meet rigorous industry standards, the NZM series encapsulates a seamless blend of advanced technology and dependability. Its compact design, coupled with essential compliance features, makes it an ideal choice for panel builders seeking to enhance electrical safety. The circuit breaker showcases superior attributes that support both standard and unique operating requirements, while providing reassurance through comprehensive mechanical and electrical testing.
Offers robust protection against overloads and short circuits
Ensures compatibility with various mounting methods for easy installation
Constructed with materials that meet stringent corrosion resistance standards
Designed with temperature rise calculations considered for reliable operation
Incorporates a waterproof design for enhanced durability in various environments
Provides alternative support documentation through accessible technical data sheets
Fitted with clear alert and information texts for user guidance
Supports quick access to installation resources and learning materials
Related links
- Eaton Label for Use with N1 N3-4 N (S) 2 (-4) NZM1 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), NZM2(-4)
- Eaton NZM Terminal for use with N (S) 1 (-4) N (S) 3 (-4) NZM2 (-4) PN1 (-4), PN2
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), N(S)3(-4)
