Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4

Subtotal (1 unit)*

€842.93

(exc. VAT)

€1,036.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€842.93

*price indicative

RS Stock No.:
235-191
Mfr. Part No.:
104548 NZM2-XMVRL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Interlock

Product Type

Mechanical Interlock

For Use With

Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4 NZM2-4-NA NZM2-NA

Standards/Approvals

RoHS, IEC

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton remote operator accessory is designed specifically for use with the Eaton Moeller NZM series of molded case circuit breakers, offering enhanced control and functionality. Engineered with precision, the remote operator significantly simplifies the operation of circuit breakers, ensuring that they can be managed from a safe distance. The innovative design caters to both ease of installation and optimal performance in diverse operational environments. Crafted to meet stringent industry standards, it not only ensures reliability but also promotes safety, making it an essential component for modern electrical systems. The device is ideal for panel builders seeking to enhance their switchgear offerings, ensuring compatibility and efficiency in operations. With a robust build and user-friendly features, this accessory stands as a testament to Eaton's commitment to quality and innovation in electrical solutions.

Enhances the functionality of the NZM circuit breakers

Facilitates safe operation from a distance

Designed for easy installation and minimal downtime

Built to withstand demanding operating conditions

Meets rigorous industry compliance standards for safety and reliability

Supports efficient panel-building practices with versatile application

Contributes to improved workspace safety and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy