Eaton Label Mount for Use with RMQ16 Series For Labeling
- RS Stock No.:
- 248-216
- Mfr. Part No.:
- 036601 Q25TS-X
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€17.98
(exc. VAT)
€22.12
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.98 | €0.899 |
*price indicative
- RS Stock No.:
- 248-216
- Mfr. Part No.:
- 036601 Q25TS-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label Mount | |
| Product Type | Label Holder | |
| For Use With | RMQ16 Series For Labeling | |
| Standards/Approvals | RoHS | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label Mount | ||
Product Type Label Holder | ||
For Use With RMQ16 Series For Labeling | ||
Standards/Approvals RoHS | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 is a premium accessory designed for effortless integration into surface and flush mounting enclosures. With its sleek black label mount, this product perfectly combines functionality and form, providing a robust solution for marking mounting locations. Ideal for various applications, it ensures compliance with industry standards while meeting stringent requirements for durability and performance. The compact dimensions make it easy to handle and install, allowing for quick adaptation in any setting, whether for industrial or commercial use. This accessory not only enhances organisation within switchgear but also plays a vital role in ensuring the clarity of panel labels, guarantee reliability in operational processes.
Designed for mounting in grid dimensions of 25 x 37.5 mm
Constructed from high-quality materials to ensure longevity
Resistant to temperature fluctuations, with an operational range from -25 °C to 60 °C
Offers a rectangular shape that maximises usage of available space
Provides additional marking capability for improved visibility
Certified for electromagnetic compatibility, ensuring reliable performance
Complies with product standards for protection against electric shock
Ideal for applications requiring detailed labelling in complex switchgear
Related links
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label for Use with RMQ16 Series For Labeling, +
- Eaton Label for Use with RMQ16 Series For Labeling, O
- Eaton Label for Use with RMQ16 Series For Labeling, I
- Eaton Label for Use with RMQ16 Series For Labeling, 0
- Eaton Label for Use with RMQ16 Series For Labeling, RUN
- Eaton Label for Use with RMQ16 Series For Labeling, 2
- Eaton Label for Use with RMQ16 Series For Labeling, Blank
