Eaton Label Mount for Use with RMQ16 Series For Labeling
- RS Stock No.:
- 248-377
- Mfr. Part No.:
- 063258 Q25TGE-X
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-377
- Mfr. Part No.:
- 063258 Q25TGE-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label Mount | |
| For Use With | RMQ16 Series For Labeling | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label Mount | ||
For Use With RMQ16 Series For Labeling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Label mount in yellow is designed for precision and ease in application. This high-quality accessory enhances operational efficiency by providing clear labelling in various mounting configurations. Ideal for both surface and flush mounting, it seamlessly integrates into grid dimensions of 25 x 37.5 mm, making it a versatile choice for panel builders. With a robust construction ensuring durability, it is engineered to withstand ambient temperatures ranging from -25 °C to 60 °C, offering great adaptability in diverse environments. The label mount's elegant and functional design not only supports effective identification but also adheres to stringent safety and performance standards, cementing its place as an essential component in any control system.
Designed for optimal compatibility with Eatons Moeller series
Versatile for both surface and flush mounting options
Constructed from high-quality materials for enhanced durability
Facilitates clear and efficient labeling in control systems
Engineered to maintain performance in extreme temperatures
Ensures compliance with safety and electromagnetic compatibility requirements
Compact shape allows for easy integration in various setups
Perfect for additional marking to enhance visibility
Versatile for both surface and flush mounting options
Constructed from high-quality materials for enhanced durability
Facilitates clear and efficient labeling in control systems
Engineered to maintain performance in extreme temperatures
Ensures compliance with safety and electromagnetic compatibility requirements
Compact shape allows for easy integration in various setups
Perfect for additional marking to enhance visibility
Related links
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label for Use with RMQ16 Series For Labeling, +
- Eaton Label for Use with RMQ16 Series For Labeling, I
- Eaton Label for Use with RMQ16 Series For Labeling, 2
- Eaton Label for Use with RMQ16 Series For Labeling, 0
- Eaton Label for Use with RMQ16 Series For Labeling, RUN
- Eaton Label for Use with RMQ16 Series For Labeling, O
- Eaton Label for Use with RMQ16 Series For Labeling, Blank
