Eaton Label for Use with N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3,
- RS Stock No.:
- 248-483
- Mfr. Part No.:
- 104829 ZFS-LS-NZM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 248-483
- Mfr. Part No.:
- 104829 ZFS-LS-NZM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Circuit breaker symbol | |
| For Use With | N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4 | |
| Standards/Approvals | ULCSA, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Circuit breaker symbol | ||
For Use With N1, N3, N3-4, NS2, N (S) 2 (-4), N (S) 4 (-4), NZM1, NZM1-4, NZM2, NZM2 (-4), NZM2-4, NZM3, NZM4 (-4), NZM4-4, PN2, PN2 (-4), PN2-4 | ||
Standards/Approvals ULCSA, IEC, RoHS | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM Molded Case Circuit Breaker is a sophisticated piece of engineering designed to ensure optimal electrical safety and efficiency. Crafted with precision, this circuit breaker not only provides reliable protection against overloads and short circuits but also incorporates innovative features aimed at enhancing operational performance. The compact dimensions and lightweight design make it an ideal choice for modern panel builders seeking effective solutions without compromising on space or weight. With a robust construction that meets stringent international standards and certifications, this device is engineered to safeguard your electrical systems in various applications, promising durability and peace of mind. In addition, the circuit breaker symbol prominently featured on the label assures quick recognition and ease of use within any electrical setup.
Constructed for superior corrosion resistance to ensure longevity
Equipped with a waterproof feature, enhancing reliability in diverse environments
Designed with a degree of protection that meets product standard requirements
Incorporates thermal stability verification to maintain performance integrity
Lightweight design facilitates easy installation and handling
Adaptable for use in various switchgear configurations while being compliant with regulatory standards
Supports installation flexibility with multiple mounting options
Features an informative warning label for quick identification and safety
Related links
- Eaton Label for Use with N1 N3-4 N (S) 2 (-4) NZM1 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), NZM2(-4)
- Eaton NZM Terminal for use with N (S) 1 (-4) N (S) 3 (-4) NZM2 (-4) PN1 (-4), PN2
- Eaton NZM Accessory Undervoltage Release for use with N(S)3(-4) NZM2(-4), NZM3(-4)
