Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- RS Stock No.:
- 250-776
- Mfr. Part No.:
- 218239 M22-XDH-R-GB0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 250-776
- Mfr. Part No.:
- 218239 M22-XDH-R-GB0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Stop | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Stop | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative push button plate is designed to enhance user interaction and safety with its striking red colour and clear STOP inscription. It is part of the renowned Moeller M22 series, known for its reliability and ease of use in various applications. The button plates robust construction ensures longevity, making it a crucial component for emergency stop mechanisms. With an ambient operating temperature range from -25 °C to 70 °C, this product is engineered to function optimally even in demanding environments. Whether youre upgrading existing systems or building new installations, this button plate provides an intelligent solution that meets stringent standards, emphasising safety and operational excellence.
Engineered for seamless integration with extended push button systems
Individual inscription options allow for customisation beyond standard designs
Round shape enhances visibility and promotes quick recognition in emergencies
UL/CSA certification not required simplifies compliance for installations
Lightweight design ensures easy handling and installation
Meets rigorous product standard requirements for thermal stability and resistance
Versatile inscription type supports various user needs in different settings
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button Inscription Label
- Eaton Button Plate for Use with Push Button Emergency Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- Eaton Button Plate for Use with Push Button Emergency Stop On Stop
- Eaton Button Plate for Use with Push Button Emergency-Stop Legend
- Eaton Button Plate for Use with Push Button Right Arrow Stop, Rotation to
- Eaton Button Plate for Use with Push Button BACO Legend Plate, Baco Push
