Eaton Legend Holder for Use with Moeller
- RS Stock No.:
- 251-552
- Mfr. Part No.:
- 216393 M22S-ST-X-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 500 units)*
€448.36
(exc. VAT)
€551.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €448.36 | €0.897 |
*price indicative
- RS Stock No.:
- 251-552
- Mfr. Part No.:
- 216393 M22S-ST-X-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label Holder | |
| Accessory Type | Legend Holder | |
| For Use With | Moeller | |
| Standards/Approvals | CE, RoHS | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label Holder | ||
Accessory Type Legend Holder | ||
For Use With Moeller | ||
Standards/Approvals CE, RoHS | ||
Series M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is the ideal solution for enhancing your devices functionality with a key supplement label mount. Designed to be robust yet elegant, it features a rectangular shape with a sleek black finish. The comprehensive build accommodates an opening diameter of 22 mm, making it compatible with various applications. This product ensures that your operations remain streamlined, providing a reliable addition to your control and indication systems. With an emphasis on quality and compliance, it represents a blend of durability and aesthetic appeal suitable for professional environments. Perfect for those seeking to optimise their equipment, this accessory stands out as a practical element designed to elevate usability and visibility.
Robust construction enhances durability in demanding environments
Sleek black finish offers a modern aesthetic to your setup
Accommodates a standard opening dimension to fit diverse applications
Rectangular shape optimizes compatibility with existing devices
Designed with compliance standards to assure quality and safety
Streamlines operations for improved user efficiency and interface
Related links
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Legend Holder for Use with Push Buttons
- Eaton Legend Holder for Use with RMQ Titan Series
- Eaton Label for Use with Moeller, Pre-printed "Blank
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate Mount for Use with Moeller
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbutton
