Eaton Label for Use with Moeller, Pre-printed "Blank

Subtotal (1 pack of 500 units)*

€390.86

(exc. VAT)

€480.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€390.86€0.782

*price indicative

RS Stock No.:
251-569
Mfr. Part No.:
216481 M22-XST-GVP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Blank

For Use With

Moeller

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Moeller series M22 insert label is designed specifically for enhancing the functionality and identification of your electrical installations. Crafted from high-quality aluminium, this blank insert label provides a flexible solution for customisation, enabling users to personalise their switchgear with ease. The sleek, rectangular design not only meets aesthetic demands but also adheres to rigorous international standards, ensuring durability and reliability even in challenging conditions. With a degree of protection rated at IP66, this product offers robust performance against dust and water ingress, making it suitable for various applications. This insert label is an ideal accessory for professionals looking to enhance operational clarity within their automated environments.

Constructed from premium aluminium for enhanced durability

Rectangular shape allows for versatile installation options

High level of IP66 protection ensures reliability in harsh environments

Meets rigorous product standards for quality assurance

Facilitates easy customisation to suit individual system requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy