Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "AUS EIN
- RS Stock No.:
- 251-571
- Mfr. Part No.:
- 216490 M22S-ST-D10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.10 | €3.41 |
*price indicative
- RS Stock No.:
- 251-571
- Mfr. Part No.:
- 216490 M22S-ST-D10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label Holder | |
| Legend | AUS EIN | |
| For Use With | M22 Series for Labeling | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label Holder | ||
Legend AUS EIN | ||
For Use With M22 Series for Labeling | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Legend Holder is designed to enhance the functionality of your command and signal unit. With its sleek round design and robust black finish, it seamlessly integrates into the RMQ-Titan line-up. Engineered for durability, this legend holder features an inscription of 'AUS EIN' and is well-suited for a variety of industrial applications. The products IP66 rating ensures reliable performance in challenging environments, providing superior protection against dust and water ingress. Whether for new installations or upgrades, this legend holder serves as an essential component in optimising control operations.
Meets stringent corrosion resistance standards for reliable longevity
Rectangular shape allows for versatile mounting options
Lightweight construction ensures effortless handling and installation
IP66 rating guarantees protection against dust and water for outdoor use
Compatible with Smart Wire DT for advanced communication needs
Related links
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Plate
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Operation
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- Eaton Label Holder for Use with M22 Series for Labeling
- Eaton I/O II Label Holder for Use with 22.5 mm Modular Pushbutton
- Eaton Insert Label for Use with RMQ16 Series For Labeling, Pre-printed "Blank
- Eaton Insert Label for Use with RMQ16 Series For Labeling Ab REVERSE
- Eaton Label Mount for Use with RMQ16 Series For Labeling
