Eaton Button Lens for Use with M22 Pushbuttons

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
254-262
Mfr. Part No.:
218333 M22-XDL-W-GB9
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Lens Cap

Accessory Type

Button Lens

For Use With

M22 Pushbuttons

Standards/Approvals

No

Series

Eaton Moeller M22

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 accessory redefines versatility in control applications. With a sleek flat white button lens, it elevates both aesthetic appeal and functionality. Designed for ease of use, this accessory seamlessly integrates into various setups, catering to operators' needs across different environments. Its robust construction ensures reliability in demanding conditions, making it an ideal choice for professionals seeking dependable performance. The incorporation of individual inscription options allows for personalisation, ensuring every installation meets distinct operational demands. This product not only adheres to stringent safety standards but also provides a reliable interface, optimised for ambient operating temperatures of -25 °C to 70 °C. Make every interaction count with this innovative accessory that combines form and function effortlessly.

Flat button lens design enhances visual clarity

Individual inscription capability offers personalised identification

Adaptable for extreme temperature ranges to suit varied environments

Flat product category ensures seamless integration into control panels

Labelled text option simplifies user interaction

High corrosion resistance meets strict operational requirements

Designed for compatibility with SmartWire-DT communications

Related links

Recently viewed