Eaton Button Lens for Use with M22 Pushbuttons

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
254-589
Mfr. Part No.:
218338 M22-XDL-W-GB16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Lens Cap

Accessory Type

Button Lens

For Use With

M22 Pushbuttons

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 button lens in flat white design presents an aesthetic solution for your control panel needs. Designed with reverse features, it offers an exceptional blend of functionality and modern style that complements various environments. Its compact dimensions, including a mere 24 mm in width and 24 mm in length, make it an ideal choice for installations where space is at a premium. Crafted to withstand ambient temperatures ranging from -25 °C to 70 °C, this button lens ensures reliable operation even in demanding conditions. Whether used for signage or operational control, its buttons advocate for clarity, making interactions streamlined and intuitive. The individual inscription option provides a level of customisation that fits specific application requirements, ensuring you maintain distinct identification on your control interfaces.

Flat white lens enhances visibility and aesthetic appeal

Designed for extreme ambient temperature resilience

Offers individual inscription options for personalised branding

Ultra-lightweight at only 0.002 kg for easy installation

Meets all required product standard specifications for safety

Does not require UL/CSA certification, streamlining compliance

Ideal for flush mounting, providing a neat and clean appearance

Compatible with Eaton's smart wiring solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy