Eaton Button Lens for Use with M22 Pushbuttons
- RS Stock No.:
- 254-584
- Mfr. Part No.:
- 218329 M22-XDL-W-GB1
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€34.03
(exc. VAT)
€41.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.03 | €3.403 |
*price indicative
- RS Stock No.:
- 254-584
- Mfr. Part No.:
- 218329 M22-XDL-W-GB1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Lens Cap | |
| Accessory Type | Button Lens | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Lens Cap | ||
Accessory Type Button Lens | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
Series M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button lens from The Eaton Moeller series M22 is engineered for exceptional performance and durability. Designed with a sleek flat white finish, it not only enhances the aesthetic appeal of your control systems but also delivers reliability in various applications. The lens is crafted to withstand extreme ambient operating temperatures of up to 70°C, making it suitable for demanding environments. With provisions for individual inscriptions, it can be customised for personalised applications. Its compact dimensions ensure it fits seamlessly into existing setups while providing ease in installation. The device assures compliance with stringent safety and operational standards, making it a trusted choice in numerous industrial and commercial operations.
Flat design offers a modern look suitable for various environments
Custom inscription possibilities enhance user engagement and clarity
Robust construction ensures longevity in demanding operational conditions
Meets international product standards for safety and reliability
Temperature resistance enables use in higher heat applications
Lightweight characteristics facilitate simplified installation and handling
Designed for compatibility with the Eaton range of switchgear
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "Start
- Eaton Button Plate for Use with M30C-FD-X M30C-FDR-X M22 (S) -DR-X
- Eaton Button Plate
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
