Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White O-I

Subtotal (1 pack of 10 units)*

€24.21

(exc. VAT)

€29.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.21€2.421

*price indicative

RS Stock No.:
357-611
Mfr. Part No.:
ZBYP2178
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend & Legend Holder Kit

Legend

White O-I

For Use With

Push Buttons

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric Legend Plate is an accessory and separate part designed as a marking accessory. It features a blank legend plate, allowing for customizable labelling. The plate is intended for 22 mm diameter control or signalling units with built-in-flush heads. It comes in a dark grey colour and is compatible with both the Harmony XB5 and Harmony XB4 ranges, offering flexibility and ease of use in various applications.

Made of plastic

30 x 40 mm holder size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy