RAFI Label for Use with Push Button, Lighting Indicator, Pre-printed "Disturbance
- RS Stock No.:
- 523-514
- Mfr. Part No.:
- 5.70.090.017/1001
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€36.86
(exc. VAT)
€45.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.86 |
*price indicative
- RS Stock No.:
- 523-514
- Mfr. Part No.:
- 5.70.090.017/1001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Disturbance | |
| For Use With | Push Button, Lighting Indicator | |
| Standards/Approvals | REACH Compliant, DIN ISO 7000:2008-12, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Disturbance | ||
For Use With Push Button, Lighting Indicator | ||
Standards/Approvals REACH Compliant, DIN ISO 7000:2008-12, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The RAFI labelling sheet printed is designed for RAFIX or RAMO pushbutton and lighting indicator covers, allowing individual labelling of compact elements. Standardized legend inserts are available for installation on pushbuttons, featuring black printed symbols defined in accordance with DIN ISO 7000:2008-12. The inserts are pre-cut into 10 pieces and can be separated individually from the sheet.
MOQ order 1 pcs
RoHS compliant
REACH compliant
Related links
- RAFI Label for Use with Push Button Pre-printed "Arrow to the Left
- RAFI Label for Use with Pushbutton Pre-printed "Increase
- RAFI Label for Use with Pushbutton Pre-printed "Decrease
- RAFI Label for Use with Pushbutton Pre-printed "Right Arrow
- RAFI Label for Use with Pushbutton Pre-printed "Set Up
- RAFI Label for Use with Pushbutton Pre-printed "Counterclockwise Rotation
- RAFI Label for Use with Pushbutton Pre-printed "Automatic Sequence
- RAFI Label for Use with Pushbutton Pre-printed "Slow, Right
