RAFI Label for Use with Pushbutton, Lighting Indicator, Pre-printed "On-Off
- RS Stock No.:
- 523-811
- Mfr. Part No.:
- 5.70.090.006/1001
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€36.86
(exc. VAT)
€45.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.86 |
*price indicative
- RS Stock No.:
- 523-811
- Mfr. Part No.:
- 5.70.090.006/1001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | On-Off | |
| For Use With | Pushbutton, Lighting Indicator | |
| Standards/Approvals | DIN ISO 7000:2008-12, RoHS Compliant, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend On-Off | ||
For Use With Pushbutton, Lighting Indicator | ||
Standards/Approvals DIN ISO 7000:2008-12, RoHS Compliant, REACH Compliant | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers flexible solution for customizing pushbutton and lighting indicator covers. It enables individual labelling of compact elements and includes standardized legend inserts with pre-printed symbols, adhering to DIN ISO 7000:2008-12 standards. The inserts come pre-cut in sheets of 10 and can be easily separated for installation, making it ideal for applications in fields like industrial robots, vehicle construction, and handheld terminals. This flexibility ensures a tailored fit for diverse operational needs.
Legending On Off symbol pushbutton
Black legending colour
Transparent colour
RoHS and REACH Compliant
Related links
- RAFI Label for Use with Pushbutton Pre-printed "Increase
- RAFI Label for Use with Pushbutton Pre-printed "Decrease
- RAFI Label for Use with Pushbutton Pre-printed "Set Up
- RAFI Label for Use with Pushbutton Pre-printed "Right Arrow
- RAFI Label for Use with Pushbutton Pre-printed "On
- RAFI Label for Use with Pushbutton Pre-printed "Up Arrow
- RAFI Label for Use with Pushbutton Pre-printed "Counterclockwise Rotation
- RAFI Label for Use with Pushbutton Pre-printed "Automatic Sequence
