RAFI Label for Use with Lighting Indicator, Push Button, Pre-printed "Right Arrow
- RS Stock No.:
- 525-986
- Mfr. Part No.:
- 5.70.097.023/1001
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 525-986
- Mfr. Part No.:
- 5.70.097.023/1001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Right Arrow | |
| For Use With | Lighting Indicator, Push Button | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Right Arrow | ||
For Use With Lighting Indicator, Push Button | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers standardized legend inserts featuring pre-printed symbols, in accordance with DIN ISO 7000:2008-12 standards. These inserts are designed for easy integration on pushbuttons across applications like measurement-control-regulation, electrical and mechanical engineering, signalling systems, and more. Ideal for diverse fields, it enhances clarity and functionality in equipment operation.
Legending Arrow right
Black legending colour
Transparent bezel
RoHS and REACH Compliant
Related links
- RAFI Label for Use with Pushbutton Pre-printed "Right Arrow
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFI Label for Use with Lighting Indicator Pre-printed "Up Arrow
- RAFI Label for Use with Pushbutton Pre-printed "Slow, Right
- RAFI Label for Use with Push Button Pre-printed "Arrow to the Left
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFI Label for Use with Pushbutton Pre-printed "Up Arrow
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow to the Left
