RAFI Label for Use with Lighting Indicator, Push Button, Pre-printed "Up Arrow
- RS Stock No.:
- 525-987
- Mfr. Part No.:
- 5.70.097.025/1001
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 525-987
- Mfr. Part No.:
- 5.70.097.025/1001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Up Arrow | |
| For Use With | Lighting Indicator, Push Button | |
| Standards/Approvals | DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Up Arrow | ||
For Use With Lighting Indicator, Push Button | ||
Standards/Approvals DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers standardized legend inserts featuring pre-printed symbols, in accordance with DIN ISO 7000:2008-12 standards. These inserts are designed for easy integration on pushbuttons across applications like measurement-control-regulation, electrical and mechanical engineering, signalling systems, and more. Ideal for diverse fields, it enhances clarity and functionality in equipment operation.
Legending Arrow upwards
Black legending colour
Transparent bezel
RoHS and REACH Compliant
Related links
- RAFI Label for Use with Pushbutton Pre-printed "Up Arrow
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFI Label for Use with Lighting Indicator Pre-printed "Right Arrow
- RAFI Label for Use with Push Button Pre-printed "Arrow to the Left
- RAFI Label for Use with Pushbutton Pre-printed "Right Arrow
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow to the Left
- RAFI Label for Use with Pushbutton Pre-printed "Slow, Right
