Schneider Electric Legend for Use with XACA, XACM, XACB, Pre-printed "White Slew Left, Slow-Fast
- RS Stock No.:
- 589-807
- Mfr. Part No.:
- ZB2BY2924
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€24.21
(exc. VAT)
€29.78
(inc. VAT)
- RS Stock No.:
- 589-807
- Mfr. Part No.:
- ZB2BY2924
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Legend | White Slew Left, Slow-Fast | |
| For Use With | XACA, XACM, XACB | |
| Standards/Approvals | NF E 52-124, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Legend White Slew Left, Slow-Fast | ||
For Use With XACA, XACM, XACB | ||
Standards/Approvals NF E 52-124, REACH, EU RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Marked legend is a 30 x 40 mm black label used for identification, classified under the marking accessory category. It complies with NF E 52-124 standards. Suitable for clear and durable labeling in industrial control panels. Ensures easy component recognition.
NF E 52 124 standards
0.001 kg net weight
Related links
- Schneider Electric Legend for Use with XACA XACB Slow-Fast
- Schneider Electric Legend for Use with XACA XACB Fast on White Background
- Schneider Electric Legend for Use with XACM Pre-printed "White Reverse, Slow-Fast
- Schneider Electric Legend for Use with XACM Pre-printed "White Lower, Slow Black Vertical Mounting
- Schneider Electric Legend for Use with XACA XACM Fast on Black Background
- Schneider Electric Push Button Legend Sheet for Use with XACM Pre-printed "White Reverse, Fast on Black
- Schneider Electric Legend for Use with XACM Pre-printed "Black forward, Fast on White Background (Vertical
- Schneider Electric Legend for Use with XACB Pre-printed "Black forward, Slow-Fast

