Schneider Electric Legend for Use with XACA, XACM, XACB, Pre-printed "Black slew right, Slow-Fast
- RS Stock No.:
- 589-829
- Mfr. Part No.:
- ZB2BY4921
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 589-829
- Mfr. Part No.:
- ZB2BY4921
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Legend | Black slew right, Slow-Fast | |
| For Use With | XACA, XACM, XACB | |
| Standards/Approvals | NF E 52-124, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Legend Black slew right, Slow-Fast | ||
For Use With XACA, XACM, XACB | ||
Standards/Approvals NF E 52-124, EU RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Marked legend is a 30 x 40 mm black label used for identification, classified under the marking accessory category. It complies with NF E 52-124 standards. Suitable for clear and durable labeling in industrial control panels. Ensures easy component recognition.
NF E 52 124 standards
0.001 kg net weight
Related links
- Schneider Electric Legend for Use with XACA XACB Fast on White Background
- Schneider Electric Legend for Use with XACA XACB Slow-Fast
- Schneider Electric Legend for Use with XACM Pre-printed "White Reverse, Slow-Fast
- Eaton Label for Use with T5B T5 Slew Right Raise REVERSE, Slow
- Schneider Electric Legend for Use with XACM Pre-printed "Black forward, Fast on White Background (Vertical
- Schneider Electric Legend for Use with XACM Pre-printed "White Lower, Slow Black Vertical Mounting
- Schneider Electric Legend for Use with XACB Pre-printed "Black forward, Slow-Fast
- Schneider Electric Legend for Use with XACA XACM Fast on Black Background
