Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White

Subtotal (1 unit)*

€4.08

(exc. VAT)

€5.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.08

*price indicative

RS Stock No.:
906-738
Mfr. Part No.:
ZBYP2304C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend Plate

Legend

White STOP

For Use With

Ø 22 mm control or signalling unit For standard head

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric labelling panel designed to provide clear identification with a marked 'STOP' label, effectively enhancing safety in control and signalling units of Ø 22 mm.

Constructed from Durable plastic material for longevity

Light grey finish ensures high visibility and clarity of labelling

Compatible with both Harmony XB4 and XB5 product families for versatility

Designed to fit standard holders sized 30 x 40 mm

Offers easy installation with single-unit packaging for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy