Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €5.24 |
| 50 - 99 | €4.90 |
| 100 + | €4.63 |
*price indicative
- RS Stock No.:
- 182-4286
- Mfr. Part No.:
- HAAV4-27
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Legend Plate | |
| Standards/Approvals | No | |
| Series | XA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Legend Plate | ||
Standards/Approvals No | ||
Series XA | ||
- COO (Country of Origin):
- JP
Accessory for XA1E
Related links
- Idec
- Idec Legend Plate
- Idec Name Plate for Use with XW Series
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switches
- Idec Shroud for Use with HW Series Pushbuttons
- Idec Legend Plate for Use with CW Series
- Idec Blank label for Use with XW Series
- Idec Dummy Plug for Use with HW 22mm Switches
