Idec Name Plate for Use with XW Series
- RS Stock No.:
- 833-6764
- Distrelec Article No.:
- 301-02-609
- Mfr. Part No.:
- HWAV5-27
- Manufacturer:
- Idec
Get a bulk buy discount
Add 5 more to save €1.90
View bulk pricing optionsSubtotal (1 unit)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.84 | - |
| 5 - 9 | €10.46 | €1.90 |
| 10 + | €9.89 | €9.50 |
*price indicative
- RS Stock No.:
- 833-6764
- Distrelec Article No.:
- 301-02-609
- Mfr. Part No.:
- HWAV5-27
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Name Plate | |
| Accessory Type | Name Plate | |
| For Use With | XW Series | |
| Standards/Approvals | TUV, UL, CE, CSA | |
| Series | HW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Name Plate | ||
Accessory Type Name Plate | ||
For Use With XW Series | ||
Standards/Approvals TUV, UL, CE, CSA | ||
Series HW | ||
- COO (Country of Origin):
- JP
IDECs HW switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec Name Plate for Use with XW Series 60 mm Operator Emergency Stop Switches
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switches
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switch
- Idec Blank label for Use with XW Series
- Idec Name Plate for Use with 22mm Switches
- Idec Name Plate for Use with HW Series Switches
- Idec Name Plate for Use with 22 mm HW Series Pilot Switch
- Idec
