Schneider Electric Legend for Use with XACB XACM XACA
- RS Stock No.:
- 221-1940
- Mfr. Part No.:
- ZB2BY2922
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.11 |
*price indicative
- RS Stock No.:
- 221-1940
- Mfr. Part No.:
- ZB2BY2922
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | XACB XACM XACA | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACH Declaration, NF E 52-124, REACh Regulation | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With XACB XACM XACA | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACH Declaration, NF E 52-124, REACh Regulation | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony ZB2BY2922 is a marked legend 30 x 40mm, black, marked with slew left, slow symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signalling units.
Mercury free Yes
Related links
- Schneider Electric Legend for Use with XACB XACA
- Schneider Electric Legend for Use with XACB XACA
- Schneider Electric Legend for Use with XACA XACM
- Schneider Electric Legend for Use with XACA XACM Fast on Black Background
- Schneider Electric Legend for Use with XACM XACA
- Schneider Electric Blank Legend for Use with Suspended Control Station XACA/XACB/XACM
- Schneider Electric Marked Legend for Use with Suspended Control Station XACA/XACB/XACM
- Schneider Electric Legend for Use with XACB, XACM
