Schneider Electric Legend for Use with XACB, XACM
- RS Stock No.:
- 221-1942
- Distrelec Article No.:
- 304-23-541
- Mfr. Part No.:
- ZB2BY2956
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 221-1942
- Distrelec Article No.:
- 304-23-541
- Mfr. Part No.:
- ZB2BY2956
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | XACB, XACM | |
| Standards/Approvals | REACH Declaration, NF E 52-124, EU RoHS Directive, China RoHS Regulation, REACh Regulation | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With XACB, XACM | ||
Standards/Approvals REACH Declaration, NF E 52-124, EU RoHS Directive, China RoHS Regulation, REACh Regulation | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB2BY2956
This Harmony ZB2BY2956 is a marked legend 30 x 40mm, black, marked with lower, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
The Schneider Electric Harmony ZB2BY2956 is a marked legend 30 x 40mm, black, marked with lower, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signalling units.
Mercury free Yes
Related links
- Schneider Electric Legend for Use with XACB, XACM
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Legend for Use with XACB Pre-printed "Slow, Raise
- Schneider Electric Legend for Use with XACB Pre-printed "White Reverse, Slow on Black Background (Vertical
- Schneider Electric Legend for Use with XACB Pre-printed "White Lower, Fast on Black Background (Vertical
- Schneider Electric Legend for Use with XACB Pre-printed "Black forward, Slow-Fast
- Schneider Electric Legend for Use with XACB XACA
- Schneider Electric Legend for Use with XACB XACA
