Schneider Electric Legend for Use with ZBZ1605
- RS Stock No.:
- 221-2035
- Mfr. Part No.:
- ZBY9330M
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€43.57
(exc. VAT)
€53.59
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.57 | €4.357 |
*price indicative
- RS Stock No.:
- 221-2035
- Mfr. Part No.:
- ZBY9330M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend | |
| Product Type | Legend | |
| For Use With | ZBZ1605 | |
| Standards/Approvals | EN/IEC 60204-1, EN/ISO 13850:2006, EN/IEC 60947-5-5 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend | ||
Product Type Legend | ||
For Use With ZBZ1605 | ||
Standards/Approvals EN/IEC 60204-1, EN/ISO 13850:2006, EN/IEC 60947-5-5 | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Legend, Emergency Stop Label Text, For Use With ZBZ1605 - ZBY9330M
This legend is specifically designed for emergency stop applications and plays a vital role in control panel setups, enhancing safety in various industrial settings. Its high visibility against a yellow background is essential for compliance with safety regulations.
Features & Benefits
• High visibility design with black EMERGENCY STOP text
• Compatible with ZBZ1605 control mechanisms
• Suitable for robust performance in industrial environments
• Compliant with IEC and EN standards for safety
• Lightweight construction with a net weight of 0.004kg
• Standardised diameter of 60mm for seamless integration
Applications
• Used with emergency stop control mechanisms
• Ideal for automated industrial systems
• Applicable in electrical and mechanical safety setups
• Utilised in electronic control panels across various industries
• Suitable for marking emergency shutdown points
How does the visibility of the label contribute to safety?
The bright yellow background with black text facilitates quick recognition during emergencies, allowing for prompt action.
What should be considered when installing the label?
Ensure the surface is clean and dry to secure proper adhesion. Placement must comply with safety regulations for accessibility.
Can it be used in outdoor environments?
This label is primarily intended for indoor use; outdoor applications may require additional protection from environmental factors.
How does it comply with safety standards?
It meets IEC 60947-5-5 and EN/ISO 138502006 standards, ensuring adherence to essential safety requirements for emergency stops.
What maintenance is required for this legend?
Regular inspections are recommended to confirm the label remains clear and intact; it should be replaced if visibility is compromised.
Related links
- Schneider Electric Legend for Use with XACM
- Schneider Electric Legend Holder for Use with Standard Head
- Schneider Electric Legend for Use with Harmony XB6
- Schneider Electric Legend for Use with Harmony XB5 Pre-printed "White AUTO-MANUAL on 1 Black Side, 1 Red
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons White STOP
