Schneider Electric Legend for Use with XACM
- RS Stock No.:
- 758-855
- Mfr. Part No.:
- ZB2BY2367
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€20.19
(exc. VAT)
€24.83
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.19 | €2.019 |
*price indicative
- RS Stock No.:
- 758-855
- Mfr. Part No.:
- ZB2BY2367
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | XACM | |
| Standards/Approvals | EU RoHS compliant | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With XACM | ||
Standards/Approvals EU RoHS compliant | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Name marking plate is designed for selector switches, enhancing user Interface visibility with its clear OFF-ON marking. It is compatible with various product types, making it an essential component for streamlined operation.
Marking in white OFF-ON on a black background facilitates easy identification
User language is English, ensuring clear communication for operators
Net weight of 0.001 kg allows for lightweight installation
Package includes one unit with specific dimensions for efficient shipping
Related links
- Schneider Electric Legend for Use with XACM XACA
- Schneider Electric Legend for Use with XACM Series, XACB Series
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Legend for Use with XACB Series, XACM Series
- Schneider Electric Legend for Use with ZBZ1605
- Schneider Electric Legend for Use with XACA XACB Slow-Fast
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend Holder for Use with Standard Head
