Eaton Button Plate for Use with M22-DG-X, M30C-FD-X, M30C-FDR-X, M22(S)-DR-X, M22-DZ-X, M22(S)-D-X
- RS Stock No.:
- 229-9436
- Distrelec Article No.:
- 304-23-039
- Mfr. Part No.:
- 218153 M22-XD-R-X0
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 229-9436
- Distrelec Article No.:
- 304-23-039
- Mfr. Part No.:
- 218153 M22-XD-R-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Plate | |
| Product Type | Button Plate | |
| For Use With | M22-DG-X, M30C-FD-X, M30C-FDR-X, M22(S)-DR-X, M22-DZ-X, M22(S)-D-X | |
| Standards/Approvals | IEC/EN 60947, CSA-C22.2 No. 14, CE, UL 508 | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Plate | ||
Product Type Button Plate | ||
For Use With M22-DG-X, M30C-FD-X, M30C-FDR-X, M22(S)-DR-X, M22-DZ-X, M22(S)-D-X | ||
Standards/Approvals IEC/EN 60947, CSA-C22.2 No. 14, CE, UL 508 | ||
Series M22 | ||
Eaton Button Plate, 24mm Length/Depth, 3mm Height - 218153 M22-XD-R-X0
This button plate provides a flush, flat actuator accessory for industrial pushbutton installations, designed to integrate with compatible control heads in harsh electrical environments. It accepts standard 22.3mm openings and is intended for use where a low-profile operator surface is required, offering compatibility with multiple control-head variants and meeting recognised safety standards for panel equipment.
Features and Benefits:
• IEC/EN 60947 compliance offers standardised electrical performance
• UL508 approval supports industrial control panel integration
• Operates between -25°C and 70°C to suit varied ambient conditions
• UL508 approval supports industrial control panel integration
• Operates between -25°C and 70°C to suit varied ambient conditions
Applications
• Used with M22-DG-X and similar control heads
• Suitable for retrofitting M30C-FD-X mounting plates
• Can be installed in heavy-duty control panel assemblies
• Suitable for retrofitting M30C-FD-X mounting plates
• Can be installed in heavy-duty control panel assemblies
Which control heads is it compatible with?
It fits a range of heads including M22(S)-D-X, M22(S)-DR-X and M22-DZ-X.
What inscription and design options are available?
The plate is flush and uses symbolic inscription in non-standard language.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22-DZ-X, M22(S)-DR-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M22 (S) -D-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22-DG-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
