Eaton Button Plate for Use with M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X

Subtotal (1 pack of 10 units)*

€32.72

(exc. VAT)

€40.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.72€3.272

*price indicative

RS Stock No.:
229-9453
Mfr. Part No.:
218196 M22-XD-G-GB1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Accessory Type

Button Plate

For Use With

M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X

Standards/Approvals

IEC/EN 61439

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Length, Flat Type - 218196 M22-XD-G-GB1


This button plate is an accessory designed for panel-mounted push buttons, providing a flush, flat actuator marked START in English. It is intended for use with compatible control modules including M30C-FD-X, M30C-FDR-X, M22-DG-X, M22 (S)-D-X and M22 (S)-DR-X and is suitable for industrial control stations where clear inscription and a Compact form factor are required.

Features and Benefits:


• Flush actuator design offers low-profile installation for tight panels
• Inscribed START legend enables immediate operator recognition
• Rated for operation between -25°C and 70°C to suit varied environments

Applications


• Suitable for retrofit of M30C-FD-X compatible control stations
• Used with panel-mounted M22 (S)-D-X control modules
• Ideal for replacement of M30C-FDR-X operator plates

Is UL/CSA certification required for this part?


UL/CSA certification is not required for the accessory.

Who is responsible for short-circuit and EMC considerations?


The panel builder must verify short-circuit rating and electromagnetic compatibility.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy