ABB Legend Plate for Use with KA1-8120, MPM2, MP1, CP2, CP4, CPM3, MP2, MP3, MPM1, CP3, CP1, MP4
- RS Stock No.:
- 237-3050
- Mfr. Part No.:
- 1SFA611930R1035
- Manufacturer:
- ABB
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 237-3050
- Mfr. Part No.:
- 1SFA611930R1035
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Legend Plate | |
| Product Type | Legend Plate | |
| For Use With | KA1-8120, MPM2, MP1, CP2, CP4, CPM3, MP2, MP3, MPM1, CP3, CP1, MP4 | |
| Standards/Approvals | RoHS | |
| Series | MA6 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Legend Plate | ||
Product Type Legend Plate | ||
For Use With KA1-8120, MPM2, MP1, CP2, CP4, CPM3, MP2, MP3, MPM1, CP3, CP1, MP4 | ||
Standards/Approvals RoHS | ||
Series MA6 | ||
- COO (Country of Origin):
- SE
The ABB MA6 is the 15x27 mm size insert to legend plate holder with text. The colour of the plate is aluminium.
Laminate material
Rectangular shape
Related links
- ABB Legend Plate for Use with MP2 MPM1 CPM3 MPM2 MP3 CP1
- ABB Legend Plate for Use with CPM3 MP3 MPM1 MPM2 MP1 CP1
- ABB Legend Plate for Use with M2SS1 CP2 MP4 Series Pushbutton Switch, MP3 Series
- ABB Legend Plate for Use with MP3 Series Pushbutton Switch CP3 MP4 Series
- ABB Push Button Cap for Use with CP3 MP3, MP4
- ABB Push Button Cap for Use with CP1 MP1, MP2
- ABB Legend Plate for Use with 22 mm Pilot Devices
- ABB MPM2 Series Black Momentary Push Button Head IP66, IP20