ABB MPM2 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP66, IP20

Subtotal (1 unit)*

€26.77

(exc. VAT)

€32.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.77

*price indicative

RS Stock No.:
237-4976
Mfr. Part No.:
1SFA611125R1006 MPM2-10B
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Head

Series

MPM2

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

IP Rating

IP66, IP20

Standards/Approvals

CSA C22.2 No 14, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, IEC/EN 60947-5-5, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
SE
The ABB MPM2 series is the non-illuminated momentary function mushroom pushbutton. The colour of the push button is the blue and the type of the actuator is the mushroom 60 mm. The material used fro the bezel is black plastic.

Degree of protection is IP66

Ambient air temperature for operation is -25 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy