Legrand Label Holder for Use with Marking
- RS Stock No.:
- 266-3060
- Mfr. Part No.:
- 0 049 96
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€215.72
(exc. VAT)
€265.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.72 | €21.572 |
*price indicative
- RS Stock No.:
- 266-3060
- Mfr. Part No.:
- 0 049 96
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Label Holder | |
| For Use With | Marking | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Label Holder | ||
For Use With Marking | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand label holder for symbol, for marking modular devices, it is adhesive label holder for symbols reference 004999.
White color
Self-adhesive
Related links
- Siemens Blank Label for Use with Label Holder
- Siemens Labelling Plate for Use with Label Holder
- Eaton Label Holder for Use with M22 Series for Labeling
- Schneider Electric Blank Label Holder for Use with XB6 Series
- Siemens Label Holder for Use with Labeling Plate 17.5 mm x 27 mm
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Plate
- Siemens Label Holder for Use with Labelling Plate 12.5 mm x 27 mm
