WAGO Push Button Cap for Use with 210 Series
- RS Stock No.:
- 278-4002
- Mfr. Part No.:
- 210-853
- Manufacturer:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-4002
- Mfr. Part No.:
- 210-853
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Push Button Cap | |
| For Use With | 210 Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Push Button Cap | ||
For Use With 210 Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Universal push button border, crafted from halogen free polymers. This border comes in a black color. With a weight of 1.8 g.
RoHS compliant
Related links
- WAGO Label for Use with Push-Button Frame (210-853)
- WAGO Push Button Legend Sheet for Use with Without Button Frame
- WAGO Push Button Legend Sheet for Use with Eaton's Push-Button Frame
- WAGO Push Button Legend Sheet for Use with Siemens Push-Button Frame
- WAGO Label for Use with Push Button Labels
- Schneider Electric Protective Cap for Use with 22 mm Harmony Control Or Signalling Units
- EAO Legend for Use with Push Button Labels
- EAO Legend for Use with Push Button Labels, Pre-printed "704.968.4
