RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 524-327
- Mfr. Part No.:
- 1.69.507.105/1502
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€51.92
(exc. VAT)
€63.86
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.92 | €5.192 |
*price indicative
- RS Stock No.:
- 524-327
- Mfr. Part No.:
- 1.69.507.105/1502
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| LED Type | Lamp | |
| Standards/Approvals | REACH Compliant, DIN EN 60529 (IP40), RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
LED Type Lamp | ||
Standards/Approvals REACH Compliant, DIN EN 60529 (IP40), RoHS Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal lamps with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
According to DIN EN 60529 is IP40
RoHS compliant
REACH compliant
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Blue Push Button Lamp for Use with Push Button
- Cable Knives | Cable Stripping Knife
