RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 524-328
- Mfr. Part No.:
- 1.69.507.105/1502
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-328
- Mfr. Part No.:
- 1.69.507.105/1502
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI Signal lamps with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
According to DIN EN 60529 is IP40
RoHS compliant
REACH compliant
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green LED Push Button for Use with Push Buttons
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
