RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-291
- Mfr. Part No.:
- 1.63.521.199/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-291
- Mfr. Part No.:
- 1.63.521.199/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with a BA 15d socket and, is robust and designed for use in demanding environments. It supports both LEDs and filament lamps. Featuring screw/quick-connect terminals, it ensures reliable connections. Its versatile applications span measurement-control-regulation, electrical engineering, signalling systems, and model construction.
IP65 protection
Mounting hole 30.5 mm
Max voltage 250 V
Mounting hole 30.5 mm
Max voltage 250 V
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button LED for Use with Push Buttons
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Cap for Use with Switch Accessories, 69 x 69 x 34mm
- RAFI Yellow Push Button Cap for Use with Switch Accessories, 69 x 69 x 30.3mm
- RAFI Yellow Push Button Flip Guard for Use with E Box Protective Collar, 60.5 x 57 x 57.5mm
- RAFI Green Yellow Indicator for Use with Signal Lamp
