Eaton Amber Round Push Button Lens for Use with Seres M22

Subtotal (1 unit)*

€2.39

(exc. VAT)

€2.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.39

*price indicative

RS Stock No.:
229-397
Mfr. Part No.:
118740 M22-XL-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Lens

For Use With

Seres M22

Lens Colour

Amber

Lens Shape

Round

Width

29mm

Height

9mm

Length

29mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Eaton accessory lens, designed specifically for use with the Moeller series M22, offers an innovative solution for enhancing your indicator light setup. The lens provides a vibrant amber hue, ensuring visibility and clarity in various operational conditions. Its flat design allows for seamless integration into existing systems, making it an ideal choice for modern electrical installations. Crafted to meet global compliance standards, this lens not only replaces existing components but also transforms the lighting aesthetics of your setup. With capabilities tailored for a broad range of applications, this lens is an essential component for professionals who demand reliability and performance.

Conforms to international compliance standards for peace of mind in safety

Flat construction promotes sleek and unobtrusive installation

Designed for a wide ambient temperature range, ensuring functionality in diverse environments

Compatible with individual inscription for customised identification

Resistant to various environmental stresses, enhancing durability

Related links