Eaton Blue Round Push Button Actuator for Use with M22(S)-D-XM22(S)-DR-XM22-DG-XM30C-FD-XM30C-FDR-X
- RS Stock No.:
- 226-5841
- Mfr. Part No.:
- 218204 M22-XD-B-GB14
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 226-5841
- Mfr. Part No.:
- 218204 M22-XD-B-GB14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| For Use With | M22(S)-D-XM22(S)-DR-XM22-DG-XM30C-FD-XM30C-FDR-X | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 22.5mm | |
| Length | 24mm | |
| Standards/Approvals | UL | |
| Height | 3mm | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
For Use With M22(S)-D-XM22(S)-DR-XM22-DG-XM30C-FD-XM30C-FDR-X | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 22.5mm | ||
Length 24mm | ||
Standards/Approvals UL | ||
Height 3mm | ||
Width 24mm | ||
Eaton Push Button Actuator, 22.5mm Diameter, Blue Lens - 218204 M22-XD-B-GB14
This push-button actuator provides a compact, panel-mounted means of initiating control inputs in industrial systems. It is designed for integration with compatible modular switch assemblies and offers a coloured signalling lens to indicate status. The actuator suits environments where a tactile, visible operator Interface is required.
Features and Benefits:
• 22.5mm diameter for standard panel cut-outs enabling easy installation
• 24mm width for stable mounting and reduced play during operation
• Round blue lens for clear Visual indication under ambient light
• UL approval supporting recognised safety assessment in installations
• Compatible with multiple M22 and XM control heads for modular flexibility
• 24mm width for stable mounting and reduced play during operation
• Round blue lens for clear Visual indication under ambient light
• UL approval supporting recognised safety assessment in installations
• Compatible with multiple M22 and XM control heads for modular flexibility
Applications
• Suitable for use with M22(S)-D control heads in automation panels
• Ideal for retrofit of XM22(S)-DR operator stations in machinery
• Used with XM22-DG assemblies for status signalling on control boards
• Can be used for panel-mount 22.5mm push-button arrangements in factories
• Used with XM30C-FD and XM30C-FDR modules in machine control panels
• Ideal for retrofit of XM22(S)-DR operator stations in machinery
• Used with XM22-DG assemblies for status signalling on control boards
• Can be used for panel-mount 22.5mm push-button arrangements in factories
• Used with XM30C-FD and XM30C-FDR modules in machine control panels
What lens shape and colour should I expect for clear signalling?
The actuator uses a circular lens finished in blue to provide a distinct Visual cue when illuminated.
Which control heads will this actuator mate with on an existing panel?
It is compatible with a range of modular heads including M22(S)-D, XM22(S)-DR, XM22-DG, XM30C-FD and XM30C-FDR types.
Does the product meet recognised safety assessment criteria?
The actuator carries UL approval, indicating it has been evaluated against established safety standards.
What form factor suits typical panel cut-outs?
The actuator is sized for a 22.5mm diameter hole and designed for secure panel mounting.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M30C-FDR-X M22-DG-X M22 (S) -D-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22-DG-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
