RAFI White Round Push Button Switch for Use with Dome

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-393
Mfr. Part No.:
5.49.255.002/1300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Dome

Lens Colour

White

Lens Shape

Round

Diameter

9.1mm

Standards/Approvals

RoHS, REACH

Width

9mm

Height

6.5mm

Length

9mm

COO (Country of Origin):
DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.

Red bezel colour

High bezel

Dimension 9 x 9 x 6.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy