RAFI White Round Push Button Lens for Use with Signalling Systems
- RS Stock No.:
- 525-929
- Mfr. Part No.:
- 5.49.233.005/1000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-929
- Mfr. Part No.:
- 5.49.233.005/1000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Screw-on Lens | |
| For Use With | Signalling Systems | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Screw-on Lens | ||
For Use With Signalling Systems | ||
Lens Colour White | ||
Lens Shape Round | ||
- COO (Country of Origin):
- DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
White bezel colour
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- RAFI White Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RAFI White Round Push Button Switch for Use with Dome
- RAFI White Circular Push Button Lens for Use with Push Buttons
- Omron White Round Push Button Lens
- RS PRO White Round Push Button Lens for Use with ADA16 Series
- Idec White Round Push Button Lens for Use with A8 Series
- EAO White Round Push Button Lens for Use with Series 70 Pushbutton Switches
