EAO White Round Push Button Lens for Use with Series 70 Pushbutton Switches
- RS Stock No.:
- 807-822
- Mfr. Part No.:
- 70-912.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.42 |
*price indicative
- RS Stock No.:
- 807-822
- Mfr. Part No.:
- 70-912.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 70 Pushbutton Switches | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Length | 12.4mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 70 Pushbutton Switches | ||
Lens Colour White | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Length 12.4mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens provides a high-quality Visual Interface for industrial control panels and indicators. This flush-mounted component ensures clear status signalling through its translucent construction while adhering to strict REACH and RoHS environmental compliance standards.
Round white plastic lens for illuminated applications
Translucent optics for effective light diffusion
Flush design integrates seamlessly with panel surfaces
Lightweight construction for easy installation
Related links
- EAO Green Round Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO White Square Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO Green Rectangular Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO Blue Square Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO White Round Modular Switch Lens for Use with 84 Series
- EAO Blue Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Colourless Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Natural Round Push Button Lens for Use with Series 84 Pushbutton Switches
