EAO Gold Round Push Button Lens for Use with Series 84 Pushbutton Switches
- RS Stock No.:
- 807-402
- Mfr. Part No.:
- 84-7211.400
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.30 |
*price indicative
- RS Stock No.:
- 807-402
- Mfr. Part No.:
- 84-7211.400
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 84 Pushbutton Switches | |
| Lens Colour | Gold | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 19.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 84 Pushbutton Switches | ||
Lens Colour Gold | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 19.7mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens is a premium-grade component designed for seamless integration into illuminated control panels. This flush-shaped aluminium lens provides a professional opaque finish, ensuring a Durable and streamlined aesthetic for industrial applications.
Round aluminium lens material
Opaque illuminated surface for indication
Fully REACH and RoHS compliant
Professional industrial control Interface
Related links
- EAO Gold Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Orange Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Blue Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Colourless Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Green Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Yellow Round Push Button Lens for Use with Series 84 Pushbutton Switches
