EAO Black Square Push Button Lens for Use with Series 92 Pushbutton Switches
- RS Stock No.:
- 807-460
- Mfr. Part No.:
- 92-941.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.42
(exc. VAT)
€1.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.42 |
*price indicative
- RS Stock No.:
- 807-460
- Mfr. Part No.:
- 92-941.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 92 Pushbutton Switches | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 92 Pushbutton Switches | ||
Lens Colour Black | ||
Lens Shape Square | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens Plate provides a professional solution for surface-installed controls. This Compact component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.
Designed for 12 mm by 12 mm dimensions
Robust REACH and RoHS compliant construction
Ultra-lightweight 0.001 kg mechanical component
Reliable indicator lens plate design
High-quality industrial finish
Related links
- EAO Black Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Green Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Grey Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO White Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Red Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Yellow Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Blue Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Orange Square Push Button Lens for Use with Series 92 Pushbutton Switches
