EAO White Square Push Button Lens for Use with Series 92 Pushbutton Switches
- RS Stock No.:
- 808-021
- Mfr. Part No.:
- 92-956.900
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.60 |
*price indicative
- RS Stock No.:
- 808-021
- Mfr. Part No.:
- 92-956.900
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 92 Pushbutton Switches | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Width | 13.2mm | |
| Length | 13.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 92 Pushbutton Switches | ||
Lens Colour White | ||
Lens Shape Square | ||
Width 13.2mm | ||
Length 13.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens provides a professional solution for surface-installed controls. This square plastic component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.
Designed for 13.2 mm by 13.2 mm dimensions
Robust REACH and RoHS compliant plastic
Flush mounting design for sleek aesthetics
Square front form
Reliable industrial lens construction
Related links
- EAO Green Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Grey Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Red Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Black Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Yellow Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Blue Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Orange Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO White Square Push Button Lens for Use with Series 70 Pushbutton Switches
